JXTCONN CPAP-03V-JK
| Manufacturer | JXTCONNAsian Brands |
| MPN | CPAP-03V-JK |
| LCSC Part # | C42422480 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 3POS 2mm SINGLE ROW HY |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JXTCONN | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x3P | |
| With Wings | Without Fins | |
| Reference Series | HY | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Color | White | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,650
9,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.016$ 0.0112 | $ 0.56 |
| 500+ | $ 0.0125$ 0.0088 | $ 4.40 |
| 2,000+ | $ 0.0105$ 0.0074 | $ 14.80 |
| 4,000+ | $ 0.0093$ 0.0066 | $ 26.40 |
| 24,000+ | $ 0.0083$ 0.0059 | $ 141.60 |
| 50,000+ | $ 0.0078$ 0.0055 | $ 275.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JXTCONN | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x3P | |
| With Wings | Without Fins | |
| Reference Series | HY | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 3 | |
| Color | White | |
| Plastic Material | PA66 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



