FANGCHENG PFC-SE2822-151M
| Manufacturer | FANGCHENGAsian Brands |
| MPN | PFC-SE2822-151M |
| LCSC Part # | C42422421 |
| Packaging | SMD,28x25mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 10A 0.055Ω SMD,28x25mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,28x25mm | |
| Current Rating | 10A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 11A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 324
324 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8141$ 2.6734 | $ 2.67 |
| 10+ | $ 2.4121$ 2.2915 | $ 22.92 |
| 49+ | $ 2.1598$ 2.0519 | $ 100.54 |
| 98+ | $ 1.9026$ 1.8075 | $ 177.14 |
| 490+ | $ 1.7855$ 1.6963 | $ 831.19 |
| 980+ | $ 1.735$ 1.6483 | $ 1615.33 |
Standard Packaging49/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD,28x25mm | |
| Current Rating | 10A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 55mΩ | |
| Current - Saturation(Isat) | 11A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



