FANGCHENG FC-SLF5030-330M-L
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SLF5030-330M-L |
| LCSC Part # | C42422418 |
| Packaging | SMD-4P,5x5mm |
| Customer # | |
| Key Attributes | Shielded Coupled Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-4P,5x5mm | |
| Secondary Winding | - | |
| Inductance | 33uH | |
| Primary Winding(s) | - | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Current | 850mA | |
| Primary Side Voltage | 5.0V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,452
1,452 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.056 | $ 1.06 |
| 10+ | $ 0.8673 | $ 8.67 |
| 30+ | $ 0.7658 | $ 22.97 |
| 100+ | $ 0.6481 | $ 64.81 |
| 500+ | $ 0.5965 | $ 298.25 |
| 1,000+ | $ 0.5739 | $ 573.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-4P,5x5mm | |
| Secondary Winding | - | |
| Inductance | 33uH | |
| Primary Winding(s) | - | |
| Turns Ratio | 1:1 | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Current | 850mA | |
| Primary Side Voltage | 5.0V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



