LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FANGCHENG FC-ALX4030D-R10MT product image
  • FC-ALX4030D-R10MT thumbnail 1
  • FC-ALX4030D-R10MT thumbnail 2
  • FC-ALX4030D-R10MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FANGCHENG FC-ALX4030D-R10MTRoHS

Manufacturer
FANGCHENGAsian Brands
MPN
FC-ALX4030D-R10MT
LCSC Part #
C42422414
Packaging
SMD,4.2x4.2mm
Customer #
Key Attributes
FIXED IND 100nH 25.8A 1.65mΩ SMD,4.2x4.2mm
Datasheetpdf iconFANGCHENG FC-ALX4030D-R10MT
In-Stock: 1,848
1,848 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5772$ 0.58
10+$ 0.4647$ 4.65
30+$ 0.4077$ 12.23
100+$ 0.3522$ 35.22
500+$ 0.3425$ 171.25
1,000+$ 0.3245$ 324.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerFANGCHENG
PackagingSMD,4.2x4.2mm
Current Rating25.8A
Inductance100nH
Tolerance±30%
DC Resistance(DCR)1.65mΩ
Current - Saturation(Isat)30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece