LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC XL1509-5.0-TD product image
  • XL1509-5.0-TD thumbnail 1
  • XL1509-5.0-TD thumbnail 2
  • XL1509-5.0-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC XL1509-5.0-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
XL1509-5.0-TD
LCSC Part #
C42422140
Packaging
SOP-8
Customer #
Key Attributes
150kHz Step-down type Fixed 5V 3A SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTDSEMIC XL1509-5.0-TD
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1669$ 0.83
50+$ 0.133$ 6.65
150+$ 0.1184$ 17.76
500+$ 0.1003$ 50.15
2,500+$ 0.0911$ 227.75
4,000+$ 0.0863$ 345.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTDSEMIC
PackagingSOP-8
Operating Temperature-40℃~+125℃
Frequency - Switching150kHz
Number of Outputs1
FunctionStep-down type
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current3A
Quiescent Current2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The XL1509 is a high-efficiency step-down DC-DC converter with a fixed switching frequency of 150KHz, capable of delivering up to 2A output current. It features low ripple, excellent line regulation, and load regulation. The device integrates a fixed-frequency oscillator and frequency compensation circuitry, simplifying circuit design. Its PWM control loop supports linear duty cycle adjustment from 0% to 100%. Built-in enable control and output overcurrent protection are included. When the secondary current limiting function is activated, the switching frequency reduces from 150KHz to 50KHz. The internal compensation block helps minimize external component count. The device is available in ESOP8 and SOP8 packages, with an operating temperature condition of Ta = 25℃.

Features

AI Translation
  • 4.5V to 40V wide input voltage range
  • Fixed output versions: 3.3V, 5V, 12V, and ADJ adjustable
  • Adjustable output voltage range: 1.23V to 37V
  • Maximum duty cycle: 100%
  • Minimum dropout voltage: 1.5V
  • Fixed 150KHz switching frequency
  • Maximum switching current: 2A
  • Integrated power transistor
  • High efficiency
  • Excellent line and load regulation
  • EN pin with TTL shutdown function
  • EN pin with hysteresis
  • Built-in thermal shutdown protection
  • Built-in current limiting
  • Built-in secondary current limiting

Applications

AI Translation
  • LCD TVs and displays
  • Digital photo frames
  • Set-top boxes
  • Routers
  • Communication equipment power supply