TDSEMIC UC3845AN-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | UC3845AN-TD |
| LCSC Part # | C42422133 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Current-mode PWM controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 52kHz;100kHz~500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Operating Voltage | 7.6V~28V | |
| Switch tube (built-in/external) | External | |
| Output Current | 200mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3845 is a high-performance fixed-frequency current-mode controller designed for isolated or DC-DC converter applications, offering designers a cost-effective solution with minimal external components. The circuit features an undervoltage lockout module with startup current less than 0.5mA, a precision reference voltage connected to the error amplifier input — trimmed for high accuracy. Additional internal blocks include logic circuitry for latched operation, current limiting, and a PWM comparator designed for high-current totem-pole output. This output structure is suitable for driving N-channel MOSFETs, with the output held low during shutdown.
Features
- Optimized for isolated or DC/DC converters
- Low startup current (<0.5mA)
- Automatic feedforward compensation
- Cycle-by-cycle current limiting
- Enhanced load transient response
- Undervoltage protection with hysteresis
- Double pulse suppression
- High-current totem-pole output
- Internal trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Power converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1476 | $ 0.74 |
| 50+ | $ 0.1293 | $ 6.47 |
| 150+ | $ 0.1214 | $ 18.21 |
| 500+ | $ 0.1116 | $ 55.80 |
| 2,500+ | $ 0.1073 | $ 268.25 |
| 5,000+ | $ 0.1047 | $ 523.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 52kHz;100kHz~500kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting | |
| Output Type | Adjustable | |
| Operating Voltage | 7.6V~28V | |
| Switch tube (built-in/external) | External | |
| Output Current | 200mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC3845 is a high-performance fixed-frequency current-mode controller designed for isolated or DC-DC converter applications, offering designers a cost-effective solution with minimal external components. The circuit features an undervoltage lockout module with startup current less than 0.5mA, a precision reference voltage connected to the error amplifier input — trimmed for high accuracy. Additional internal blocks include logic circuitry for latched operation, current limiting, and a PWM comparator designed for high-current totem-pole output. This output structure is suitable for driving N-channel MOSFETs, with the output held low during shutdown.
Features
- Optimized for isolated or DC/DC converters
- Low startup current (<0.5mA)
- Automatic feedforward compensation
- Cycle-by-cycle current limiting
- Enhanced load transient response
- Undervoltage protection with hysteresis
- Double pulse suppression
- High-current totem-pole output
- Internal trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



