TDSEMIC TPS76318DBVR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | TPS76318DBVR-TD |
| LCSC Part # | C42422120 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 150mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS763XX series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 20V, low dropout voltage, low quiescent current, and compact packaging, with an output voltage range of 1.8V to 5.0V. The TPS763XX series offers a quiescent current as low as 2.0μA and includes a CE enable control pin that allows the circuit to enter a sleep state. It is especially suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extend standby time and battery life.
Features
- Low input-output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage 16V
- Operating quiescent current 2.0μA, max 4μA
- Shutdown quiescent current max 0.5μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20°C to +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video equipment
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1587 | $ 0.79 |
| 50+ | $ 0.1251 | $ 6.26 |
| 150+ | $ 0.1107 | $ 16.61 |
| 500+ | $ 0.0928 | $ 46.40 |
| 3,000+ | $ 0.0848 | $ 254.40 |
| 6,000+ | $ 0.08 | $ 480.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 16V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS763XX series is a family of low-dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 20V, low dropout voltage, low quiescent current, and compact packaging, with an output voltage range of 1.8V to 5.0V. The TPS763XX series offers a quiescent current as low as 2.0μA and includes a CE enable control pin that allows the circuit to enter a sleep state. It is especially suited for battery-powered and long-term standby applications, helping to reduce system standby power consumption and effectively extend standby time and battery life.
Features
- Low input-output voltage differential
- Low temperature drift coefficient
- Maximum operating voltage 16V
- Operating quiescent current 2.0μA, max 4μA
- Shutdown quiescent current max 0.5μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20°C to +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video equipment
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



