LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC TP4057 product image
  • TP4057 thumbnail 1
  • TP4057 thumbnail 2
  • TP4057 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC TP4057RoHS

Manufacturer
TDSEMICAsian Brands
MPN
TP4057
LCSC Part #
C42422119
Packaging
SOT-23-6L
Customer #
Key Attributes
Linear lithium battery charger with reverse polarity protection
Datasheetpdf iconTDSEMIC TP4057
In-Stock: 7,430
7,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0621$ 0.62
100+$ 0.0493$ 4.93
300+$ 0.0428$ 12.84
1,000+$ 0.038$ 38.00
5,000+$ 0.0341$ 170.50
10,000+$ 0.0322$ 322.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTDSEMIC
PackagingSOT-23-6L
FeaturesConstant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout
Operating Temperature-40℃~+85℃
Quiescent Current25uA
0V Battery ChargeNot supported
Type of BatteryLithium Battery
Operating Voltage4.25V~6.5V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max500mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TP4057 is a complete constant-current/constant-voltage single-cell Li-ion battery charge management IC. Its SOT package and minimal external component count make it an ideal choice for portable applications. The TP4057 is suitable for operation with USB power supplies and adapter power sources. The internal PMOSFET architecture and anti-reverse charging circuitry eliminate the need for external sense resistors and isolation diodes. Thermal feedback regulates the charge current to limit die temperature during high-power operation or elevated ambient temperature conditions. The charge voltage is fixed at 4.2V, and the charge current is programmable via a single external resistor. When the charge current drops to 1/10 of the programmed value after the final float voltage is reached, the TP4057 automatically terminates the charge cycle. When the input voltage is removed, the TP4057 automatically enters a low-current state, reducing battery leakage current to below 2μA. The TP4057 can also be placed in shutdown mode, reducing supply current to 25μA. Additional features include charge current monitoring, undervoltage lockout, automatic recharge, and a status pin for indicating charge termination and input voltage connection. The IC integrates a dual-LED charge status indicator, configurable to illuminate a red LED during charging and a green LED upon charge completion.

Features

AI Translation
  • 500mA linear Li-battery charger with reverse polarity protection
  • Constant current/constant voltage single-cell Li-ion battery charge management
  • SOT compact package, minimal external components
  • Compatible with USB power supply and adapter power supply
  • Internal PMOSFET architecture, no external sense resistor or isolation diode required
  • Thermal feedback to regulate charge current and limit die temperature
  • Fixed charge voltage at 4.2V
  • Programmable charge current via external resistor
  • Auto charge termination when charge current drops to 1/10 of set value
  • Auto low-current standby when input is removed (battery leakage current < 2μA)
  • Supply current in shutdown mode reduced to 25μA
  • Integrated charge current monitor, UVLO, and auto-recharge
  • Status pins for end-of-charge and input voltage presence indication
  • Integrated dual-LED charge status indication (configurable red/green)