TDSEMIC ST202ECDR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | ST202ECDR-TD |
| LCSC Part # | C42422088 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 5V Dual channel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST202XXX-TD is an RS-232 compliant dual driver/receiver powered by a single supply voltage. The bipolar output voltage of the transmitter is generated by a built-in voltage multiplier based on four external 1.0 μF capacitors. The device is designed for modern high-performance computing systems and high-speed electronic equipment requiring highly reliable information exchange between remote nodes. Input voltage levels are compatible with standard CMOS and TTL levels.
Features
- Output levels compatible with CMOS and TTL IC input levels
- Complies with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range up to 5.5V
- Low input current: 1.0 μA @ 25℃
- Output current 30mA
- Available in SOP-16 package
Applications
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.457 | $ 0.46 |
| 10+ | $ 0.4069 | $ 4.07 |
| 30+ | $ 0.3827 | $ 11.48 |
| 100+ | $ 0.3569 | $ 35.69 |
| 500+ | $ 0.3423 | $ 171.15 |
| 1,000+ | $ 0.3343 | $ 334.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST202XXX-TD is an RS-232 compliant dual driver/receiver powered by a single supply voltage. The bipolar output voltage of the transmitter is generated by a built-in voltage multiplier based on four external 1.0 μF capacitors. The device is designed for modern high-performance computing systems and high-speed electronic equipment requiring highly reliable information exchange between remote nodes. Input voltage levels are compatible with standard CMOS and TTL levels.
Features
- Output levels compatible with CMOS and TTL IC input levels
- Complies with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range up to 5.5V
- Low input current: 1.0 μA @ 25℃
- Output current 30mA
- Available in SOP-16 package
Applications
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



