TDSEMIC MIC5205-3.0YM5-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MIC5205-3.0YM5-TD |
| LCSC Part # | C42422045 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 3V 150mA SOT-23-5 |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Introduction
The MIC5205 series is a family of low dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 20V, low dropout voltage, low quiescent current, and compact packaging, with an output voltage range of 1.8V to 5.0V. The MIC5205 offers an ultra-low quiescent current of 2.0μA and includes a CE enable control pin that allows the circuit to enter a shutdown state. It is especially well-suited for battery-powered and long-term standby applications, helping reduce system standby power consumption while effectively extending standby time and battery life.
Features
- Low input-output voltage dropout
- Low temperature drift coefficient
- Maximum operating voltage 20V
- Operating quiescent current 2.0μA, max 4μA
- Shutdown quiescent current max 0.5μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20°C ~ +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video equipment
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1324 | $ 0.66 |
| 50+ | $ 0.116 | $ 5.80 |
| 150+ | $ 0.1089 | $ 16.34 |
| 500+ | $ 0.1001 | $ 50.05 |
| 3,000+ | $ 0.0962 | $ 288.60 |
| 6,000+ | $ 0.0939 | $ 563.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 20V | |
| Output Current | 150mA | |
| Features | Enable control;Output discharge | |
| Output Type | Fixed |
Introduction
The MIC5205 series is a family of low dropout (LDO) regulators featuring a wide input voltage range of 2.0V to 20V, low dropout voltage, low quiescent current, and compact packaging, with an output voltage range of 1.8V to 5.0V. The MIC5205 offers an ultra-low quiescent current of 2.0μA and includes a CE enable control pin that allows the circuit to enter a shutdown state. It is especially well-suited for battery-powered and long-term standby applications, helping reduce system standby power consumption while effectively extending standby time and battery life.
Features
- Low input-output voltage dropout
- Low temperature drift coefficient
- Maximum operating voltage 20V
- Operating quiescent current 2.0μA, max 4μA
- Shutdown quiescent current max 0.5μA
- Output voltage accuracy: ±2%
- Output overload protection
- CE enable control port
- Operating temperature -20°C ~ +85°C
Applications
- Handheld, battery-powered devices
- Communication equipment
- Audio/video equipment
- Low-power microprocessors
- Laptops, palmtops, and PDAs
- In-vehicle navigation systems
- Industrial control
- Smart home
C42422045 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIC5219-3.0YM5-TD | TDSEMIC | SOT-23-5 | 2,970 | $ 0.1517 | ||
| AP2204K-3.0TRG1-TD | TDSEMIC | SOT-23-5 | 965 | $ 0.0942 | ||
| TLV70430DBVR-TD | TDSEMIC | SOT-23-5 | 2,930 | $ 0.1415 | ||
| TPS76330DBVR-TD | TDSEMIC | SOT-23-5 | 1,870 | $ 0.1632 |



