TDSEMIC MAX811S-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX811S-TD |
| LCSC Part # | C42422036 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811X series is a microprocessor reset IC with voltage detection functionality and an enable control pin, designed to monitor the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, and power-saving conditions, or when the supply voltage falls below the preset threshold voltage Vth. When the supply voltage rises above Vth during power-up or voltage recovery, or when the enable pin MR transitions from low to high, the VRESET output will go high after a delay of Trp. In the MAX811X series, VRESET output goes low when the input voltage falls below the threshold voltage Vth, and also goes low when the enable control pin MR is at a low level. Simple to use with no external components required.
Features
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- Simple application, no external components required
- Built-in reset delay time 500ms (typical)
- High-accuracy reset voltage: ±2.5%
- Manual reset input MR, active low
- Compact package: SOT143
Applications
- Battery-powered equipment
- Power failure detectors
- Computer and microprocessor systems
- Non-volatile RAM signal storage protection
- Critical microprocessor power supply monitoring
- Embedded systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0976 | $ 0.49 |
| 50+ | $ 0.0774 | $ 3.87 |
| 150+ | $ 0.0673 | $ 10.10 |
| 500+ | $ 0.0597 | $ 29.85 |
| 2,500+ | $ 0.0536 | $ 134.00 |
| 5,000+ | $ 0.0506 | $ 253.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811X series is a microprocessor reset IC with voltage detection functionality and an enable control pin, designed to monitor the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, and power-saving conditions, or when the supply voltage falls below the preset threshold voltage Vth. When the supply voltage rises above Vth during power-up or voltage recovery, or when the enable pin MR transitions from low to high, the VRESET output will go high after a delay of Trp. In the MAX811X series, VRESET output goes low when the input voltage falls below the threshold voltage Vth, and also goes low when the enable control pin MR is at a low level. Simple to use with no external components required.
Features
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- Simple application, no external components required
- Built-in reset delay time 500ms (typical)
- High-accuracy reset voltage: ±2.5%
- Manual reset input MR, active low
- Compact package: SOT143
Applications
- Battery-powered equipment
- Power failure detectors
- Computer and microprocessor systems
- Non-volatile RAM signal storage protection
- Critical microprocessor power supply monitoring
- Embedded systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



