TDSEMIC MAX809T-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX809T-TD |
| LCSC Part # | C42422031 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809X series is a three-port low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal for the host processor. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered device power-fail detector
- Computer and microprocessor systems
- Non-volatile RAM data protection
- Critical MP power supply monitoring
- Embedded systems
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0318 | $ 0.64 |
| 200+ | $ 0.0248 | $ 4.96 |
| 600+ | $ 0.0209 | $ 12.54 |
| 2,000+ | $ 0.0186 | $ 37.20 |
| 10,000+ | $ 0.0166 | $ 166.00 |
| 20,000+ | $ 0.0155 | $ 310.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809X series is a three-port low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal for the host processor. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered device power-fail detector
- Computer and microprocessor systems
- Non-volatile RAM data protection
- Critical MP power supply monitoring
- Embedded systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



