LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MAX232ECSE-TD product image
  • MAX232ECSE-TD thumbnail 1
  • MAX232ECSE-TD thumbnail 2
  • MAX232ECSE-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MAX232ECSE-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MAX232ECSE-TD
LCSC Part #
C42422007
Packaging
SOP-16
Customer #
Key Attributes
5V Dual channel RS-232 Drivers/Receivers
Datasheetpdf iconTDSEMIC MAX232ECSE-TD
In-Stock: 340
340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3497$ 1.75
50+$ 0.2757$ 13.79
150+$ 0.244$ 36.60
500+$ 0.2044$ 102.20
2,500+$ 0.1868$ 467.00
5,000+$ 0.1762$ 881.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-16
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate120Kbps
charge pumpYes
Number of Drivers2
FeaturesAutomatic level shifting;Short-Circuit Protection
Number of Receivers2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX232XXX-TD is a dual driver/receiver compliant with RS-232 standards, operating from a single power supply. Its transmitter bipolar output voltages are generated by an internal voltage doubler and four 1.0μF external capacitors. Designed for high-performance computing systems, high-speed electronic equipment, and applications requiring highly reliable data exchange between remote nodes, the device features input voltage levels compatible with standard CMOS and TTL logic.

Features

AI Translation
  • Output voltage levels compatible with CMOS and TTL IC input levels
  • Complies with all EIA/TIA-232E and V.28/V.24 specifications
  • Supply voltage range up to 5.5V
  • Low input current: 1.0μA at 25℃
  • Output current 30mA
  • Available in SOP-16 package

Applications

AI Translation
  • Portable computers
  • Battery-powered RS-232 systems
  • Interface conversion
  • Low-power modems
  • Terminal equipment