TDSEMIC MAX232DR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX232DR-TD |
| LCSC Part # | C42422006 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 5V Dual channel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX232XXX-TD is a dual driver/receiver conforming to the RS-232 standard, operating from a single supply voltage with bipolar output voltages. The transmitter's bipolar output voltages are generated by an internal charge pump voltage multiplier using four external 1.0 μF capacitors. It is designed for advanced, high-performance computing systems and high-speed electronic equipment requiring high reliability in remote inter-device communication. Input voltage levels are compatible with standard CMOS and TTL logic levels.
Features
- Output voltage levels compatible with CMOS and TTL IC input levels
- Compliant with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range from 5.5V
- Low input current: 1.0 μA at 25°C
- Output current 30mA
- Available in SOP-16 package
Applications
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3029 | $ 1.51 |
| 50+ | $ 0.2388 | $ 11.94 |
| 150+ | $ 0.2113 | $ 31.70 |
| 500+ | $ 0.1771 | $ 88.55 |
| 2,500+ | $ 0.1618 | $ 404.50 |
| 5,000+ | $ 0.1526 | $ 763.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX232XXX-TD is a dual driver/receiver conforming to the RS-232 standard, operating from a single supply voltage with bipolar output voltages. The transmitter's bipolar output voltages are generated by an internal charge pump voltage multiplier using four external 1.0 μF capacitors. It is designed for advanced, high-performance computing systems and high-speed electronic equipment requiring high reliability in remote inter-device communication. Input voltage levels are compatible with standard CMOS and TTL logic levels.
Features
- Output voltage levels compatible with CMOS and TTL IC input levels
- Compliant with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range from 5.5V
- Low input current: 1.0 μA at 25°C
- Output current 30mA
- Available in SOP-16 package
Applications
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



