TDSEMIC MAX232CSE-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX232CSE-TD |
| LCSC Part # | C42422005 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 5V Dual channel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual driver/receiver compliant with the RS-232 standard, operating from a single power supply. The bipolar output voltage of the transmitter is generated by an internal charge pump voltage doubler, which requires four external 1.0μF capacitors. The product is designed for modern high-performance computing systems and high-speed electronic equipment requiring highly reliable data exchange between remote nodes. Input voltage levels are compatible with standard CMOS and TTL levels.
Features
- Output voltage levels compatible with CMOS and TTL IC input levels
- Compliant with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range up to 5.5V
- Low input current: 1.0μA at 25℃
- Output current 30mA
- Available in SOP-16 package
Applications
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminal equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.313 | $ 1.57 |
| 50+ | $ 0.2473 | $ 12.37 |
| 150+ | $ 0.2191 | $ 32.87 |
| 500+ | $ 0.184 | $ 92.00 |
| 2,500+ | $ 0.1684 | $ 421.00 |
| 5,000+ | $ 0.159 | $ 795.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a dual driver/receiver compliant with the RS-232 standard, operating from a single power supply. The bipolar output voltage of the transmitter is generated by an internal charge pump voltage doubler, which requires four external 1.0μF capacitors. The product is designed for modern high-performance computing systems and high-speed electronic equipment requiring highly reliable data exchange between remote nodes. Input voltage levels are compatible with standard CMOS and TTL levels.
Features
- Output voltage levels compatible with CMOS and TTL IC input levels
- Compliant with all EIA/TIA-232E and V.28/V.24 specifications
- Supply voltage range up to 5.5V
- Low input current: 1.0μA at 25℃
- Output current 30mA
- Available in SOP-16 package
Applications
- Portable computers
- Battery-powered RS-232 systems
- Interface conversion
- Low-power modems
- Terminal equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



