TDSEMIC MAX232CDR-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | MAX232CDR-TD |
| LCSC Part # | C42422004 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 5V Dual channel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX232CDR is a dual driver/receiver of RS - 232 standard with a single supply voltage and bipolar output voltage of the transmitter formed by a built - In voltage multiplying generator on four 1.0μF external capacitors, designed for use in state - of - the - art high performance computing systems, high - speed electronic devices with high reliability of information exchange between remote objects. Input voltage levels are compatible with standard CMOS and TTL levels.
Features
- Output voltage levels are compatible with input levels of CMOS and TTL integrated circuits
- Meets All EIA/TIA - 232E and V.28V.24 Specifications
- Supply voltage range from 5.5V
- Low input current: 1.0μA at 25°C
- Output current 30mA
- Available in SOP - 16 Package
Applications
- Portable Computers
- Battery - Powered RS - 232 Systems
- Interface Translation
- Low - Power Modems
- Terminals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3956 | $ 0.40 |
| 10+ | $ 0.3472 | $ 3.47 |
| 30+ | $ 0.3262 | $ 9.79 |
| 100+ | $ 0.2987 | $ 29.87 |
| 500+ | $ 0.2874 | $ 143.70 |
| 1,000+ | $ 0.281 | $ 281.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 140Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Automatic level shifting;Short-Circuit Protection | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 14mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX232CDR is a dual driver/receiver of RS - 232 standard with a single supply voltage and bipolar output voltage of the transmitter formed by a built - In voltage multiplying generator on four 1.0μF external capacitors, designed for use in state - of - the - art high performance computing systems, high - speed electronic devices with high reliability of information exchange between remote objects. Input voltage levels are compatible with standard CMOS and TTL levels.
Features
- Output voltage levels are compatible with input levels of CMOS and TTL integrated circuits
- Meets All EIA/TIA - 232E and V.28V.24 Specifications
- Supply voltage range from 5.5V
- Low input current: 1.0μA at 25°C
- Output current 30mA
- Available in SOP - 16 Package
Applications
- Portable Computers
- Battery - Powered RS - 232 Systems
- Interface Translation
- Low - Power Modems
- Terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



