TDSEMIC LP2985-18DBVR-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | LP2985-18DBVR-TD |
| LCSC Part # | C42422000 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 150mA SOT-23-5 |
| Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TDSEMIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,750
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1131 | $ 0.57 |
50+ | $ 0.0987 | $ 4.94 |
150+ | $ 0.0926 | $ 13.89 |
500+ | $ 0.0849 | $ 42.45 |
3,000+ | $ 0.0815 | $ 244.50 |
6,000+ | $ 0.0795 | $ 477.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$