TDSEMIC LMV321-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LMV321-TD |
| LCSC Part # | C42421997 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-power rail-to-rail operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321 (single), LMV358 (dual), and LMV324 (quad) are rail-to-rail input, voltage feedback, low-power operational amplifiers. They feature a wide common-mode input voltage range and output swing; minimum operating voltage down to 2.1V, with a recommended maximum operating voltage of 5.5V.
The LMV321/358/324 deliver a gain-bandwidth product of 1.1MHz at approximately 45μA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA level), they are suitable for integration, photodiode amplifier, and piezoelectric sensor applications. Rail-to-rail input and output buffering is also used in specific IC designs for single-supply systems.
Applications for this amplifier series include security monitoring, portable devices, battery and power supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical Vos of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, <1nA
- 2.1V~5.5V operating voltage
- Low operating current: 45uA per channel
Applications
- ASIC input and output op-amps
- Sensor interfaces
- Piezoelectric sensor amplifiers
- Medical devices
- Mobile communications
- Audio output
- Portable systems
- Smoke detectors, laptops, PCMCIA cards
- Battery-powered devices
- DSP interfaces
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0629 | $ 0.63 |
| 100+ | $ 0.0499 | $ 4.99 |
| 300+ | $ 0.0434 | $ 13.02 |
| 3,000+ | $ 0.0385 | $ 115.50 |
| 6,000+ | $ 0.0346 | $ 207.60 |
| 9,000+ | $ 0.0326 | $ 293.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 500V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 30mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321 (single), LMV358 (dual), and LMV324 (quad) are rail-to-rail input, voltage feedback, low-power operational amplifiers. They feature a wide common-mode input voltage range and output swing; minimum operating voltage down to 2.1V, with a recommended maximum operating voltage of 5.5V.
The LMV321/358/324 deliver a gain-bandwidth product of 1.1MHz at approximately 45μA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA level), they are suitable for integration, photodiode amplifier, and piezoelectric sensor applications. Rail-to-rail input and output buffering is also used in specific IC designs for single-supply systems.
Applications for this amplifier series include security monitoring, portable devices, battery and power supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical Vos of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level, <1nA
- 2.1V~5.5V operating voltage
- Low operating current: 45uA per channel
Applications
- ASIC input and output op-amps
- Sensor interfaces
- Piezoelectric sensor amplifiers
- Medical devices
- Mobile communications
- Audio output
- Portable systems
- Smoke detectors, laptops, PCMCIA cards
- Battery-powered devices
- DSP interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



