TDSEMIC LM358N-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM358N-TD |
| LCSC Part # | C42421977 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM358N-TD contains two independent, high-gain, internally frequency-compensated operational amplifiers. It can operate from either a single supply or split supplies.
Features
AI Translation
- Internal frequency compensation, unity-gain stable
- Wide supply voltage range: 3V ~ 30V
- Input common-mode voltage range includes ground
- High DC voltage gain
Applications
AI Translation
- General-purpose amplifier
- Sensor amplifier
In-Stock: 2,235
2,235 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0891 | $ 0.45 |
| 50+ | $ 0.0708 | $ 3.54 |
| 150+ | $ 0.0617 | $ 9.26 |
| 500+ | $ 0.0548 | $ 27.40 |
| 2,500+ | $ 0.0493 | $ 123.25 |
| 5,000+ | $ 0.0466 | $ 233.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 24mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 500uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | 3V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM358N-TD contains two independent, high-gain, internally frequency-compensated operational amplifiers. It can operate from either a single supply or split supplies.
Features
AI Translation
- Internal frequency compensation, unity-gain stable
- Wide supply voltage range: 3V ~ 30V
- Input common-mode voltage range includes ground
- High DC voltage gain
Applications
AI Translation
- General-purpose amplifier
- Sensor amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



