TDSEMIC LM324-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM324-TD |
| LCSC Part # | C42421974 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE OPERATIONAL AMPLIFIERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM324 consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits.
Features
- Wide range of supply voltages
- Low supply current drain independent of supply voltage
- Low input biasing current
- Low input offset voltage and offset current
- Input common- mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- DC voltage gain 100 V/mV Type
- Internally frequency compensation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1154 | $ 0.58 |
| 50+ | $ 0.0915 | $ 4.58 |
| 150+ | $ 0.0796 | $ 11.94 |
| 500+ | $ 0.0706 | $ 35.30 |
| 2,500+ | $ 0.0634 | $ 158.50 |
| 5,000+ | $ 0.0598 | $ 299.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 50nA | |
| Input offset current drift(Ios TC) | 10pA/℃ | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 20nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Gain Bandwidth Product | - | |
| Quiescent Current | 1.1mA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM324 consists of four independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits.
Features
- Wide range of supply voltages
- Low supply current drain independent of supply voltage
- Low input biasing current
- Low input offset voltage and offset current
- Input common- mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- DC voltage gain 100 V/mV Type
- Internally frequency compensation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



