TDSEMIC LM2903-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM2903-TD |
| LCSC Part # | C42421967 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1mV 100nA 2 SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 100nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM2903 is a dual voltage comparator with open-drain output, operating from either single or dual supply. It features excellent temperature stability and output short-circuit protection. It can be directly powered by a standard 5V supply in digital systems without requiring an additional power source.
Features
AI Translation
- Single supply voltage range: 2V ~ 32V
- Low output saturation voltage: typical 0.1V @ IoL = 4mA
- Low power consumption: typical 0.6mA @ VCC = 5V
- Low input offset voltage: typical ±1mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
- Other application areas
In-Stock: 3,025
3,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1021 | $ 0.51 |
| 50+ | $ 0.081 | $ 4.05 |
| 150+ | $ 0.0704 | $ 10.56 |
| 500+ | $ 0.0625 | $ 31.25 |
| 2,500+ | $ 0.0561 | $ 140.25 |
| 5,000+ | $ 0.0529 | $ 264.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 600uA | |
| Ib - Input Bias Current | 100nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM2903 is a dual voltage comparator with open-drain output, operating from either single or dual supply. It features excellent temperature stability and output short-circuit protection. It can be directly powered by a standard 5V supply in digital systems without requiring an additional power source.
Features
AI Translation
- Single supply voltage range: 2V ~ 32V
- Low output saturation voltage: typical 0.1V @ IoL = 4mA
- Low power consumption: typical 0.6mA @ VCC = 5V
- Low input offset voltage: typical ±1mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package types: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



