TDSEMIC LM2596HVS-ADJ-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM2596HVS-ADJ-TD |
| LCSC Part # | C42421954 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | IC REG BUCK ADJ 3A TO-263-5L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 127kHz~173kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 57V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2596HV series of regulators are monolithic integrated circ uitthat provides all the active functions for a step- down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. The LM2596HV available in fixed output voltages of 3.3V, 5V, 12Vand an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed- frequency oscillator. The LM2596HV series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard of inductors optimized for use with the LM2596HV are available from several different manufacturers. This feature greatly simplifies the design of switch- mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle- by- cycle current limiting, as well as thermal shutdown for full protection under fault conditions. The LM2596HV is available in TO220T- 5L and TO263- 5L package.
Features
- 3.3V, 5V, 12V and Adjustable Output Versions
- High Efficiency
- Wide Input Voltage Range up to 60V for HV Version
- Guaranteed 3A Output Current
- Requires only 4 External Components
- 150 kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
- Adjustable Version Output Voltage Range, 1.23V to 57V ±4% Max Over Line and Load Conditions
Applications
- Simple High- Efficiency Step- Down (Buck) Regulator
- Efficient Pre- Regulator for Linear Regulators
- On- Card Switching Regulators
- Positive to Negative Converter (Buck- Boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6507 | $ 0.65 |
| 10+ | $ 0.5797 | $ 5.80 |
| 50+ | $ 0.5442 | $ 27.21 |
| 100+ | $ 0.5086 | $ 50.86 |
| 500+ | $ 0.4876 | $ 243.80 |
| 1,000+ | $ 0.4763 | $ 476.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Frequency - Switching | 127kHz~173kHz | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 57V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2596HV series of regulators are monolithic integrated circ uitthat provides all the active functions for a step- down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. The LM2596HV available in fixed output voltages of 3.3V, 5V, 12Vand an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed- frequency oscillator. The LM2596HV series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. A standard of inductors optimized for use with the LM2596HV are available from several different manufacturers. This feature greatly simplifies the design of switch- mode power supplies. Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±15% on the oscillator frequency. External shutdown is included, featuring 50μA (typical) standby current. The output switch includes cycle- by- cycle current limiting, as well as thermal shutdown for full protection under fault conditions. The LM2596HV is available in TO220T- 5L and TO263- 5L package.
Features
- 3.3V, 5V, 12V and Adjustable Output Versions
- High Efficiency
- Wide Input Voltage Range up to 60V for HV Version
- Guaranteed 3A Output Current
- Requires only 4 External Components
- 150 kHz Fixed Frequency Internal Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- Uses Readily Available Standard Inductors
- Thermal Shutdown and Current Limit Protection
- Adjustable Version Output Voltage Range, 1.23V to 57V ±4% Max Over Line and Load Conditions
Applications
- Simple High- Efficiency Step- Down (Buck) Regulator
- Efficient Pre- Regulator for Linear Regulators
- On- Card Switching Regulators
- Positive to Negative Converter (Buck- Boost)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



