TDSEMIC LM2576S-ADJ
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM2576S-ADJ |
| LCSC Part # | C42421946 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | Step-Down Voltage Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 47kHz~58kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 47kHz~58kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series of regulators are monolithic integrated circuit that provides all the active functions for a step - down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. The LM2576 available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed - frequency oscillator. The LM2576 series offers a high - efficiency replacement for popular three - terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies. Other features include a guaranteed ± 4% tolerance on output voltage within specified input voltages and output load conditions, and ± 10% on the oscillator frequency. External shutdown is included, featuring 50 μA (typical) standby current. The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions. The LM2576 is available in TO220T - 5L and TO263 - 5L package.
Features
- 3.3V, 5V, 12V and adjustable output versions
- High efficiency
- Guaranteed 3A output current
- Requires only 4 external components
- 52 kHz fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- Adjustable version output voltage range, 1.23V to 37V ± 4% max over line and load conditions
Applications
- Simple high - efficiency step - down (buck) regulator
- Efficient pre - regulator for linear regulators
- On - card switching regulators
- Positive to negative converter (Buck - Boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6303 | $ 0.63 |
| 10+ | $ 0.5085 | $ 5.09 |
| 50+ | $ 0.4484 | $ 22.42 |
| 100+ | $ 0.3883 | $ 38.83 |
| 500+ | $ 0.3525 | $ 176.25 |
| 1,000+ | $ 0.333 | $ 333.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 47kHz~58kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 47kHz~58kHz | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576 series of regulators are monolithic integrated circuit that provides all the active functions for a step - down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. The LM2576 available in fixed output voltages of 3.3V, 5V, 12V and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed - frequency oscillator. The LM2576 series offers a high - efficiency replacement for popular three - terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch - mode power supplies. Other features include a guaranteed ± 4% tolerance on output voltage within specified input voltages and output load conditions, and ± 10% on the oscillator frequency. External shutdown is included, featuring 50 μA (typical) standby current. The output switch includes cycle - by - cycle current limiting, as well as thermal shutdown for full protection under fault conditions. The LM2576 is available in TO220T - 5L and TO263 - 5L package.
Features
- 3.3V, 5V, 12V and adjustable output versions
- High efficiency
- Guaranteed 3A output current
- Requires only 4 external components
- 52 kHz fixed frequency internal oscillator
- TTL shutdown capability, low power standby mode
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
- Adjustable version output voltage range, 1.23V to 37V ± 4% max over line and load conditions
Applications
- Simple high - efficiency step - down (buck) regulator
- Efficient pre - regulator for linear regulators
- On - card switching regulators
- Positive to negative converter (Buck - Boost)
C42421946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



