TDSEMIC LM2575HVS-ADJ-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | LM2575HVS-ADJ-TD |
| LCSC Part # | C42421936 |
| Packaging | TO-263-5 |
| Customer # | |
| Key Attributes | Step-down type 52kHz Adjustable 3A 1.23V~57V TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 1.23V~57V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 1.23V~57V | |
| Quiescent Current | 5mA |
Introduction
The LM2575HV series regulators are monolithic integrated circuits that provide all active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. The series offers fixed output voltages of 3.3V, 5V, and 12V, as well as an adjustable output version. These regulators require a minimum number of external components, are easy to use, and incorporate internal frequency compensation and a fixed-frequency oscillator. The LM2575HV series serves as a highly efficient alternative to popular three-terminal linear regulators, significantly reducing heatsink size and, in some cases, eliminating the need for a heatsink altogether. Standard inductor series optimized for the LM2575HV are available from multiple manufacturers, greatly simplifying switching power supply design. Additional features include: output voltage tolerance guaranteed at ±4% and oscillator frequency tolerance at ±10% under specified input voltage and output load conditions. An external shutdown function is provided, with a typical standby current of 50μA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions. The LM2575HV is available in TO220-5 and TO263-5 packages.
Features
- Fixed output voltages of 3.3V, 5V, 12V and adjustable output versions available
- Wide input voltage range, up to 40V to 60V for high-voltage versions
- High efficiency
- 3A rated output current
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- Uses readily available standard inductors
- Thermal shutdown and current limiting protection
- Adjustable version output voltage range 1.23V to 57V, maximum deviation ±4% under line and load conditions
Applications
- High-efficiency simple step-down regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9373 | $ 0.94 |
| 10+ | $ 0.757 | $ 7.57 |
| 50+ | $ 0.6677 | $ 33.39 |
| 100+ | $ 0.5799 | $ 57.99 |
| 500+ | $ 0.5263 | $ 263.15 |
| 1,000+ | $ 0.4987 | $ 498.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 1.23V~57V | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Packaging | TO-263-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 1.23V~57V | |
| Quiescent Current | 5mA |
Introduction
The LM2575HV series regulators are monolithic integrated circuits that provide all active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. The series offers fixed output voltages of 3.3V, 5V, and 12V, as well as an adjustable output version. These regulators require a minimum number of external components, are easy to use, and incorporate internal frequency compensation and a fixed-frequency oscillator. The LM2575HV series serves as a highly efficient alternative to popular three-terminal linear regulators, significantly reducing heatsink size and, in some cases, eliminating the need for a heatsink altogether. Standard inductor series optimized for the LM2575HV are available from multiple manufacturers, greatly simplifying switching power supply design. Additional features include: output voltage tolerance guaranteed at ±4% and oscillator frequency tolerance at ±10% under specified input voltage and output load conditions. An external shutdown function is provided, with a typical standby current of 50μA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions. The LM2575HV is available in TO220-5 and TO263-5 packages.
Features
- Fixed output voltages of 3.3V, 5V, 12V and adjustable output versions available
- Wide input voltage range, up to 40V to 60V for high-voltage versions
- High efficiency
- 3A rated output current
- 52kHz fixed-frequency internal oscillator
- TTL shutdown capability with low-power standby mode
- Uses readily available standard inductors
- Thermal shutdown and current limiting protection
- Adjustable version output voltage range 1.23V to 57V, maximum deviation ±4% under line and load conditions
Applications
- High-efficiency simple step-down regulator
- High-efficiency pre-regulator for linear regulators
- On-board switching regulator
- Positive-to-negative voltage converter
C42421936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



