TDSEMIC KA3845-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | KA3845-TD |
| LCSC Part # | C42421928 |
| Package | SOP-8 |
| Customer # | |
| Description | 28V 200mA SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TDSEMIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1154 | $ 0.12 |
200+ | $ 0.0461 | $ 9.22 |
500+ | $ 0.0446 | $ 22.30 |
1,000+ | $ 0.0438 | $ 43.80 |
Standard Packaging 4000/Full
Reel | ||