LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC IMP811S-TD product image
  • IMP811S-TD thumbnail 1
  • IMP811S-TD thumbnail 2
  • IMP811S-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC IMP811S-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
IMP811S-TD
LCSC Part #
C42421911
Packaging
SOT-143
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconTDSEMIC IMP811S-TD
In-Stock: 3,845
3,845 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1067$ 0.53
50+$ 0.085$ 4.25
150+$ 0.0742$ 11.13
500+$ 0.0661$ 33.05
2,500+$ 0.0596$ 149.00
5,000+$ 0.0564$ 282.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTDSEMIC
PackagingSOT-143
output type-
Reset Timeout900ms
Operating Temperature-20℃~+70℃
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Standby Current1uA
Threshold Voltage2.93V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The IMP811S-TD series is a microprocessor reset IC with an enable control pin, featuring voltage detection functionality for monitoring the supply voltage of microcontrollers or other logic systems. The device provides a reset signal to the system during power-up, power-down, power-saving mode, or when the supply voltage falls below the preset threshold voltage Vth. Once power-up is complete or the supply voltage recovers above Vth, or when the enable control pin transitions from low to high, the output goes high after a delay of Trp. When the input voltage is below Vth or the enable control pin is low, the output remains low. This product is easy to use and requires no external components.

Features

AI Translation
  • Low power consumption: 2uA (typical) @ VMR = VCC
  • Wide operating voltage range: 1V ~ 6.0V
  • VCC transient noise immunity
  • Simple application, no external components required
  • Built-in reset delay time: 500ms (typical)
  • High accuracy reset voltage: ±2.5%
  • Active-low enable control pin
  • Compact package: SOT143

Applications

AI Translation
  • Battery-powered devices
  • Power failure detectors
  • Computers and microprocessors
  • Non-volatile RAM signal storage protectors
  • Embedded systems