TDSEMIC IMP809S-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | IMP809S-TD |
| LCSC Part # | C42421905 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| output type | - | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IMP809S-TD is a three-terminal low-voltage reset detector/monitor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This reset detector/monitor supports fixed voltage monitoring from 1.0V to 5.0V, requires no external components, and is simple to use.
Features
AI Translation
- Low power consumption: 2μA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.052 | $ 0.52 |
| 100+ | $ 0.0415 | $ 4.15 |
| 300+ | $ 0.0362 | $ 10.86 |
| 1,000+ | $ 0.0322 | $ 32.20 |
| 5,000+ | $ 0.0291 | $ 145.50 |
| 10,000+ | $ 0.0275 | $ 275.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23-3 | |
| output type | - | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.93V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
IMP809S-TD is a three-terminal low-voltage reset detector/monitor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This reset detector/monitor supports fixed voltage monitoring from 1.0V to 5.0V, requires no external components, and is simple to use.
Features
AI Translation
- Low power consumption: 2μA (typical)
- Wide operating voltage range: 1V~6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 500ms (typical)
- High accuracy reset voltage: ±2.5%
- Compact package: SOT23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
C42421905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



