LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC IMP809R-TD product image
  • IMP809R-TD thumbnail 1
  • IMP809R-TD thumbnail 2
  • IMP809R-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC IMP809R-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
IMP809R-TD
LCSC Part #
C42421904
Packaging
SOT-23-3
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconTDSEMIC IMP809R-TD
In-Stock: 2,250
2,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0573$ 0.57
100+$ 0.0456$ 4.56
300+$ 0.0397$ 11.91
1,000+$ 0.0352$ 35.20
5,000+$ 0.0317$ 158.50
10,000+$ 0.03$ 300.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTDSEMIC
PackagingSOT-23-3
Operating Temperature-20℃~+70℃
Reset Timeout500ms
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage monitor
Standby Current2uA
Threshold Voltage2.63V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

IMP809R-TD is a three-terminal low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This reset detector/supervisor monitors fixed voltages from 1.0V to 5.0V, requires no external components, and is simple to use.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Wide operating voltage range: 1V ~ 6.0V
  • VCC transient immunity
  • No external components required
  • Built-in reset delay time: 500ms (typical)
  • High-accuracy reset voltage: ±2.5%
  • Compact package: SOT23

Applications

AI Translation
  • Battery-powered devices
  • Power failure detectors
  • Computer and microprocessor systems
  • Non-volatile RAM data protection
  • Critical MP power supply monitoring
  • Embedded systems