LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC ICL7660SCBAZ product image
  • ICL7660SCBAZ thumbnail 1
  • ICL7660SCBAZ thumbnail 2
  • ICL7660SCBAZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC ICL7660SCBAZRoHS

Manufacturer
TDSEMICAsian Brands
MPN
ICL7660SCBAZ
LCSC Part #
C42421901
Packaging
SOP-8
Customer #
Key Attributes
Single-chip DC/DC voltage conversion integrated circuit
Datasheetpdf iconTDSEMIC ICL7660SCBAZ
In-Stock: 5,070
5,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1923$ 0.96
50+$ 0.1516$ 7.58
200+$ 0.1342$ 26.84
500+$ 0.1124$ 56.20
2,500+$ 0.1028$ 257.00
5,000+$ 0.0969$ 484.50
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTDSEMIC
PackagingSOP-8
Operating Temperature-40℃~+65℃
Frequency - Switching5kHz
FunctionInverted;boost converter
FeaturesCharge pump / inverting topology switching;Low ripple / low noise architecture
Operating Voltage1.5V~5V
Energy Efficiency98%
Quiescent Current180uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

ICL7660SCBAZ is a monolithic DC/DC voltage converter IC fabricated using CMOS technology. It supports voltage inversion, voltage doubling, voltage splitting, and multiple voltage outputs. The device operates stably over a supply range of 1.5 V ~ 5 V with no external diodes required across the full temperature range. It delivers 10 mA of output current at 0.5 V dropout. The BOOST input can raise the oscillator frequency above the audio band, reducing output ripple and relaxing external capacitance requirements. The ICL7660SCBAZ combines low quiescent current with high conversion efficiency, integrating on-chip oscillator control circuitry and four power MOSFET switching transistors. Typical applications include negative voltage generation, voltage doubling, and input voltage halving.

Features

AI Translation
  • Miniature package
  • Operating voltage range: 1.5 V ~ 5 V
  • Typical power conversion efficiency: 98%
  • Supports voltage inversion, voltage doubling, voltage dividing, and multi-voltage output
  • BOOST pin for increasing oscillation frequency
  • No-load current: 180 μA max at 5 V
  • No external diode required at high voltage operation

Applications

AI Translation
  • Generates -5V from +5V logic supply
  • Personal communication devices
  • LCD display module power supply
  • Dual-supply generation for op-amps
  • EIA/TIA-232E and EIA/TIA-562 interface power supply