TDSEMIC HT1625-QFP100(14*20)-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | HT1625-QFP100(14*20)-TD |
| LCSC Part # | C42421893 |
| Package | QFP-100(14x20) |
| Customer # | |
| Key Attributes | Multifunctional LCD Controller |
| Description | 2.7V~5.2V 64 Segment 3-Wire Serial Interface 132uA QFP-100(14x20) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TDSEMIC | |
| Package | QFP-100(14x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
In-Stock:
122
122
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1216 | $ 2.12 |
10+ | $ 1.7948 | $ 17.95 |
30+ | $ 1.5896 | $ 47.69 |
100+ | $ 1.3813 | $ 138.13 |
500+ | $ 1.2866 | $ 643.30 |
1,000+ | $ 1.2455 | $ 1245.50 |
Standard Packaging 66/Full
Tray | ||
Better price for more quantity?
$