TDSEMIC HT1622-LQFP64(7*7)-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | HT1622-LQFP64(7*7)-TD |
| LCSC Part # | C42421890 |
| Package | LQFP-64(7x7) |
| Customer # | |
| Key Attributes | 256-dot matrix memory-mapped multi-function LCD driver circuit |
| Description | 2.7V~5.2V 3-Wire Serial Interface 80uA LQFP-64(7x7) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | TDSEMIC | |
| Package | LQFP-64(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
2,337
2,337
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5525 | $ 0.55 |
10+ | $ 0.4657 | $ 4.66 |
30+ | $ 0.4278 | $ 12.83 |
250+ | $ 0.3805 | $ 95.13 |
500+ | $ 0.36 | $ 180.00 |
1,000+ | $ 0.3473 | $ 347.30 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$