TDSEMIC DS1307ZN-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | DS1307ZN-TD |
| LCSC Part # | C42421871 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 64X8 Serial Real Time Clock |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Programmable clock output | |
| Alarm Output | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1307 serial real-time clock is a low-power, full BCD clock/calendar IC with 56 bytes of nonvolatile SRAM. Address and data are transferred serially via a 2-wire bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month dates are automatically adjusted for months with fewer than 31 days, including leap year correction. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator. The DS1307 includes a built-in power-sense circuit that detects power failures and automatically switches to battery backup.
Features
- Real-time clock counts seconds, minutes, hours, date, month, day of week, and year, with leap-year compensation valid through 2100.
- 56-byte nonvolatile RAM for data storage.
- Two-wire serial interface.
- Programmable square-wave output signal.
- Automatic power-fail detect and switch circuitry.
- Consumes less than 1μA in battery-backup mode with oscillator running.
- Optional industrial temperature range: -40°C to +85°C.
- UL recognized, pin-compatible with DS1307.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3123 | $ 1.56 |
| 50+ | $ 0.2468 | $ 12.34 |
| 150+ | $ 0.2187 | $ 32.81 |
| 500+ | $ 0.1836 | $ 91.80 |
| 2,500+ | $ 0.168 | $ 420.00 |
| 5,000+ | $ 0.1587 | $ 793.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Programmable clock output | |
| Alarm Output | Yes |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1307 serial real-time clock is a low-power, full BCD clock/calendar IC with 56 bytes of nonvolatile SRAM. Address and data are transferred serially via a 2-wire bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month, and year information. End-of-month dates are automatically adjusted for months with fewer than 31 days, including leap year correction. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator. The DS1307 includes a built-in power-sense circuit that detects power failures and automatically switches to battery backup.
Features
- Real-time clock counts seconds, minutes, hours, date, month, day of week, and year, with leap-year compensation valid through 2100.
- 56-byte nonvolatile RAM for data storage.
- Two-wire serial interface.
- Programmable square-wave output signal.
- Automatic power-fail detect and switch circuitry.
- Consumes less than 1μA in battery-backup mode with oscillator running.
- Optional industrial temperature range: -40°C to +85°C.
- UL recognized, pin-compatible with DS1307.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



