TDSEMIC DS1302Z-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | DS1302Z-TD |
| LCSC Part # | C42421869 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Trickle charging timing circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Power-off retention of registers;Sleep/Wake control | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302Z trickle-charge timekeeping circuit incorporates a real-time clock/calendar and 31 bytes of static RAM, communicating with a microprocessor via a simple serial interface. The real-time clock/calendar provides year, month, date, hour, minute, and second information. End-of-month date is automatically adjusted for months with fewer than 31 days, with leap year correction capability. The clock operates in either 12-hour or 24-hour format with an AM/PM indicator. In addition to timekeeping, the device features dual power supply pins (primary power VCC1 and backup power VCC2) and 31 bytes of scratchpad RAM. It is available in an SOP8 package.
Features
- Real-time clock computes year, month, day, hour, minute, second, and day-of-week, valid through 2100, with leap-year compensation.
- 31 x 8-bit general-purpose scratchpad RAM.
- Serial I/O for minimum pin count.
- Wide operating voltage range: 2.0V to 5.5V.
- Operating current less than 300nA at 2.0V.
- Single-byte or multi-byte (burst mode) data transfer for clock or RAM read/write.
- 8-pin DIP or optional 8-pin surface-mount SOP package.
- Simple 3-wire interface.
- TTL-compatible (VCC = 5V).
- Operating temperature range: -40℃ to +85℃.
Applications
- Telephone
- Fax
- Portable instruments
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1664 | $ 0.83 |
| 50+ | $ 0.1315 | $ 6.58 |
| 150+ | $ 0.1165 | $ 17.48 |
| 500+ | $ 0.0979 | $ 48.95 |
| 2,500+ | $ 0.0895 | $ 223.75 |
| 5,000+ | $ 0.0846 | $ 423.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Power-off retention of registers;Sleep/Wake control | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302Z trickle-charge timekeeping circuit incorporates a real-time clock/calendar and 31 bytes of static RAM, communicating with a microprocessor via a simple serial interface. The real-time clock/calendar provides year, month, date, hour, minute, and second information. End-of-month date is automatically adjusted for months with fewer than 31 days, with leap year correction capability. The clock operates in either 12-hour or 24-hour format with an AM/PM indicator. In addition to timekeeping, the device features dual power supply pins (primary power VCC1 and backup power VCC2) and 31 bytes of scratchpad RAM. It is available in an SOP8 package.
Features
- Real-time clock computes year, month, day, hour, minute, second, and day-of-week, valid through 2100, with leap-year compensation.
- 31 x 8-bit general-purpose scratchpad RAM.
- Serial I/O for minimum pin count.
- Wide operating voltage range: 2.0V to 5.5V.
- Operating current less than 300nA at 2.0V.
- Single-byte or multi-byte (burst mode) data transfer for clock or RAM read/write.
- 8-pin DIP or optional 8-pin surface-mount SOP package.
- Simple 3-wire interface.
- TTL-compatible (VCC = 5V).
- Operating temperature range: -40℃ to +85℃.
Applications
- Telephone
- Fax
- Portable instruments
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



