TDSEMIC DS1302-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | DS1302-TD |
| LCSC Part # | C42421867 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Trickle charging timing circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control;Power-off retention of registers | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302Z trickle-charge timekeeping circuit contains a real-time clock/calendar and 31 bytes of static RAM, communicating with a microprocessor via a simple serial interface. The real-time clock/calendar provides year, month, day, hour, minute, and second information, with automatic end-of-month adjustment for months with fewer than 31 days, as well as leap year correction. With an AM/PM indicator, the clock can operate in either 12-hour or 24-hour mode. In addition to timekeeping functions, the device offers the following features: dual-pin primary and backup power supply, programmable trickle charger VCC1, and 31 bytes of scratchpad RAM. Widely used in telephones, fax machines, portable instruments, and battery-powered instrumentation products. The DS1302Z is available in an SOP8 package.
Features
- Real-time clock computes year, month, day, hour, minute, second, and day-of-week through year 2100, with leap year compensation.
- 31 x 8-bit general-purpose scratchpad RAM.
- Serial I/O minimizes pin count.
- Wide operating voltage range: 2.0V to 5.5V.
- Operating current less than 300nA at 2.0V.
- Single-byte or multi-byte (burst mode) data transfer for clock or RAM read/write.
- 8-pin DIP or optional 8-pin surface-mount SOP package.
- Simple 3-wire interface.
- TTL-compatible (VCC = 5V).
- Industrial temperature range: -40℃ to +85℃.
Applications
- Telephone
- Fax
- Portable instruments
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1249 | $ 0.62 |
| 50+ | $ 0.0996 | $ 4.98 |
| 200+ | $ 0.0869 | $ 17.38 |
| 500+ | $ 0.0774 | $ 38.70 |
| 2,500+ | $ 0.0698 | $ 174.50 |
| 5,000+ | $ 0.066 | $ 330.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | Backup power management and battery charging;InsideSRAM/NVRAM;Sleep/Wake control;Power-off retention of registers | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 300nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS1302Z trickle-charge timekeeping circuit contains a real-time clock/calendar and 31 bytes of static RAM, communicating with a microprocessor via a simple serial interface. The real-time clock/calendar provides year, month, day, hour, minute, and second information, with automatic end-of-month adjustment for months with fewer than 31 days, as well as leap year correction. With an AM/PM indicator, the clock can operate in either 12-hour or 24-hour mode. In addition to timekeeping functions, the device offers the following features: dual-pin primary and backup power supply, programmable trickle charger VCC1, and 31 bytes of scratchpad RAM. Widely used in telephones, fax machines, portable instruments, and battery-powered instrumentation products. The DS1302Z is available in an SOP8 package.
Features
- Real-time clock computes year, month, day, hour, minute, second, and day-of-week through year 2100, with leap year compensation.
- 31 x 8-bit general-purpose scratchpad RAM.
- Serial I/O minimizes pin count.
- Wide operating voltage range: 2.0V to 5.5V.
- Operating current less than 300nA at 2.0V.
- Single-byte or multi-byte (burst mode) data transfer for clock or RAM read/write.
- 8-pin DIP or optional 8-pin surface-mount SOP package.
- Simple 3-wire interface.
- TTL-compatible (VCC = 5V).
- Industrial temperature range: -40℃ to +85℃.
Applications
- Telephone
- Fax
- Portable instruments
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



