LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC CD4094BM-TD product image
  • CD4094BM-TD thumbnail 1
  • CD4094BM-TD thumbnail 2
  • CD4094BM-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC CD4094BM-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
CD4094BM-TD
LCSC Part #
C42421855
Packaging
SOP-16
Customer #
Key Attributes
8-bit shift register with three-state output
Datasheetpdf iconTDSEMIC CD4094BM-TD
In-Stock: 2,195
2,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1233$ 0.62
50+$ 0.0989$ 4.95
150+$ 0.0867$ 13.01
500+$ 0.0775$ 38.75
2,500+$ 0.0647$ 161.75
5,000+$ 0.0611$ 305.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Shift Registers
ManufacturerTDSEMIC
PackagingSOP-16
Operating temperature-40℃~+85℃
Voltage - Supply3V~15V
Output TypeTri-State
Output Current3.6mA
FeaturesOutput enable
Propagation Delay95ns@15V,50pF
FunctionSerial-to-Parallel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The CD4094B is a CMOS IC consisting of an 8-bit serial shift register and a 3-state output buffer. The register features a storage latch function; the IC uses the STROBE signal to determine whether the latches receive data from each bit of the shift register and whether data is transferred from the latches to the 3-state output buffer. When STROBE is 0, the latched input data reflects the output of each bit of the shift register. When STROBE is 1, data is transferred through the latches to the 3-state output buffer. When OUTPUTENABLE is 1, data is transferred to the output buffer and converted to parallel form.

Features

AI Translation
  • Supply voltage range: 5.0V - 18V
  • High noise margin: 45% of VDD (typical)
  • Output levels and drive current meet TTL interface requirements (VDD = 5V)
  • Three-state output bus signal
  • Package types: DIP-16, SOP-16, TSSOP-16