TDSEMIC CD4066BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4066BM-TD |
| LCSC Part # | C42421849 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | CD4066 Quad Bilateral Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4066B provides four single- pole, single- throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40°C to +85°C
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1302 | $ 0.65 |
| 50+ | $ 0.1034 | $ 5.17 |
| 150+ | $ 0.0901 | $ 13.52 |
| 500+ | $ 0.0801 | $ 40.05 |
| 2,500+ | $ 0.072 | $ 180.00 |
| 5,000+ | $ 0.068 | $ 340.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4066B provides four single- pole, single- throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off.
Features
AI Translation
- Wide supply voltage range from 3V to 15V
- Fully static operation
- 5V and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40°C to +85°C
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



