TDSEMIC CD4060BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4060BM-TD |
| LCSC Part # | C42421848 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 14-bit binary divider/oscillator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 2V~20V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Count Rate | 12MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060B is a 14-stage binary counter that integrates an oscillator driver module and a 14-bit binary counter module. The circuit can be configured with external components to use the oscillator driver as either an RC oscillator or a crystal oscillator driver. A reset pin is provided to clear the counter value and control the enable/disable of the oscillator module. When the reset pin is driven HIGH, the counter is reset and the oscillator is disabled. All flip-flops in the counter are asynchronous edge-triggered. The counter state changes on the falling edge of φi (φo).
Features
- Wide supply voltage range
- Up to 12MHz operation at 15V
- Active-high reset function
- Well-defined symmetrical output characteristics
- Characterized at 5V, 10V, and 15V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0904 | $ 0.45 |
| 50+ | $ 0.0797 | $ 3.99 |
| 150+ | $ 0.0743 | $ 11.15 |
| 500+ | $ 0.0703 | $ 35.15 |
| 2,500+ | $ 0.0671 | $ 167.75 |
| 5,000+ | $ 0.0655 | $ 327.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 2V~20V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Timing | Asynchronous | |
| Reset | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Count Rate | 12MHz | |
| Features | Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4060B is a 14-stage binary counter that integrates an oscillator driver module and a 14-bit binary counter module. The circuit can be configured with external components to use the oscillator driver as either an RC oscillator or a crystal oscillator driver. A reset pin is provided to clear the counter value and control the enable/disable of the oscillator module. When the reset pin is driven HIGH, the counter is reset and the oscillator is disabled. All flip-flops in the counter are asynchronous edge-triggered. The counter state changes on the falling edge of φi (φo).
Features
- Wide supply voltage range
- Up to 12MHz operation at 15V
- Active-high reset function
- Well-defined symmetrical output characteristics
- Characterized at 5V, 10V, and 15V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



