TDSEMIC CD4052BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4052BM-TD |
| LCSC Part # | C42421846 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual 4:1 analog switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052B is a dual differential 4-channel multiplexer designed with advanced CMOS technology, configured as a single-pole quad-throw analog switch. It features two binary channel control inputs (A and B) and an enable input INH. The two binary input signals simultaneously control one of the four channels in each switch path to turn on, while the remaining channels are turned off.
Features
- Low input current: IIN ≤ 1uA, @VIN=VDD-VSS=15V, Ta=25℃
- Low quiescent current: IDD = 0.2uA (typ) @VDD-VSS=15V, Ta=25℃
- On-resistance: 60Ω (typ) @VDD-VSS=VDD-VEE=15V, Ta=25℃
- Channel leakage current: ±100nA (typ) @VDD-VEE=15V
- Wide supply voltage VDD-VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap
- SP4T analog switch configuration
- Package: DIP-16, SOP-16, TSSOP-16, QSOP-16, QFN-16 3*3
Applications
- Analog and digital multiplexing and demultiplexing
- Signal gating
- Logic level translation for digitally addressed signals
- Other application areas
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1014 | $ 0.51 |
| 50+ | $ 0.0804 | $ 4.02 |
| 150+ | $ 0.0699 | $ 10.49 |
| 500+ | $ 0.062 | $ 31.00 |
| 2,500+ | $ 0.0557 | $ 139.25 |
| 5,000+ | $ 0.0526 | $ 263.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Con | 0.2pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052B is a dual differential 4-channel multiplexer designed with advanced CMOS technology, configured as a single-pole quad-throw analog switch. It features two binary channel control inputs (A and B) and an enable input INH. The two binary input signals simultaneously control one of the four channels in each switch path to turn on, while the remaining channels are turned off.
Features
- Low input current: IIN ≤ 1uA, @VIN=VDD-VSS=15V, Ta=25℃
- Low quiescent current: IDD = 0.2uA (typ) @VDD-VSS=15V, Ta=25℃
- On-resistance: 60Ω (typ) @VDD-VSS=VDD-VEE=15V, Ta=25℃
- Channel leakage current: ±100nA (typ) @VDD-VEE=15V
- Wide supply voltage VDD-VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap
- SP4T analog switch configuration
- Package: DIP-16, SOP-16, TSSOP-16, QSOP-16, QFN-16 3*3
Applications
- Analog and digital multiplexing and demultiplexing
- Signal gating
- Logic level translation for digitally addressed signals
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



