TDSEMIC CD4051BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4051BM-TD |
| LCSC Part # | C42421845 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Single-Pole Eight-Throw (SP8T) Analog Switch |
| Datasheet | TDSEMIC CD4051BM-TD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Propagation Delay | 7ns | |
| Con | 0.2pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Propagation Delay | 7ns | |
| Con | 0.2pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CD4051B is a single 8-channel multiplexer designed using advanced CMOS technology. It is an analog switch in a single-pole eight-throw configuration. It features three binary channel control inputs (A, B, C) and one enable input INH. The binary input signals control one of the eight channels to turn on while the remaining channels are turned off.
Features
AI Translation
- Low input current: IIN ≤ 1uA, @VDD-VDD-VSS = 15V, Ta = 25°C
- Low quiescent current: IDD = 0.2uA (typ.) @VDD-VSS = 15V, Ta = 25°C
- Low on-resistance: 60Ω (typ.) @VDD-VSS = VDD-VEE = 15V, Ta = 25°C
- Channel leakage current: ±100nA (typ.) @VDD-VEE = 15V
- Wide supply voltage VDD - VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap
- SP8T analog switch configuration
- Package types: DIP-16, SOP-16, TSSOP-16, QSOP-16, QFN-16 3*3
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Signal gating
- Logic level translation for digitally addressed signals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 690
690 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1099 | $ 0.55 |
| 50+ | $ 0.0872 | $ 4.36 |
| 150+ | $ 0.0758 | $ 11.37 |
| 500+ | $ 0.0672 | $ 33.60 |
| 2,500+ | $ 0.0604 | $ 151.00 |
| 5,000+ | $ 0.057 | $ 285.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Propagation Delay | 7ns | |
| Con | 0.2pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 3V~15V | |
| Ron | 240Ω | |
| Propagation Delay | 7ns | |
| Con | 0.2pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CD4051B is a single 8-channel multiplexer designed using advanced CMOS technology. It is an analog switch in a single-pole eight-throw configuration. It features three binary channel control inputs (A, B, C) and one enable input INH. The binary input signals control one of the eight channels to turn on while the remaining channels are turned off.
Features
AI Translation
- Low input current: IIN ≤ 1uA, @VDD-VDD-VSS = 15V, Ta = 25°C
- Low quiescent current: IDD = 0.2uA (typ.) @VDD-VSS = 15V, Ta = 25°C
- Low on-resistance: 60Ω (typ.) @VDD-VSS = VDD-VEE = 15V, Ta = 25°C
- Channel leakage current: ±100nA (typ.) @VDD-VEE = 15V
- Wide supply voltage VDD - VSS range: 3V~15V
- Break-before-make switching eliminates channel overlap
- SP8T analog switch configuration
- Package types: DIP-16, SOP-16, TSSOP-16, QSOP-16, QFN-16 3*3
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Signal gating
- Logic level translation for digitally addressed signals
C42421845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



