TDSEMIC CD40106BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD40106BM-TD |
| LCSC Part # | C42421837 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Hex Inverting Schmitt Trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | 2V~3.5V;3.7V~7V;4.9V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~3V;3V~6.3V;4V~10.1V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD40106B provides six inverting buffers. Each input features a Schmitt trigger circuit, and the inverting buffers switch at different points for positive-going and negative-going signals. The difference between the positive voltage VP and the negative voltage VN is defined as the input hysteresis voltage VH. The recommended operating voltage range is 3V to 15V, referenced to VSS. Unused input pins must be connected to VDD, VSS, or another input.
Features
- Schmitt trigger input
- Fully static operation with 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- Package: DIP-14 / SOP-14 / TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1653 | $ 0.83 |
| 50+ | $ 0.1288 | $ 6.44 |
| 150+ | $ 0.1131 | $ 16.97 |
| 500+ | $ 0.0936 | $ 46.80 |
| 2,500+ | $ 0.0849 | $ 212.25 |
| 5,000+ | $ 0.0797 | $ 398.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 90ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | 2V~3.5V;3.7V~7V;4.9V~11V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V~3V;3V~6.3V;4V~10.1V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 3.4mA | |
| Current - Output Low(IOL) | 3.4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD40106B provides six inverting buffers. Each input features a Schmitt trigger circuit, and the inverting buffers switch at different points for positive-going and negative-going signals. The difference between the positive voltage VP and the negative voltage VN is defined as the input hysteresis voltage VH. The recommended operating voltage range is 3V to 15V, referenced to VSS. Unused input pins must be connected to VDD, VSS, or another input.
Features
- Schmitt trigger input
- Fully static operation with 5V, 10V, 15V parametric ratings
- Standardized symmetrical output characteristics
- Package: DIP-14 / SOP-14 / TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



