TDSEMIC CD4001BM-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4001BM-TD |
| LCSC Part # | C42421836 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input NOR Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 40ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4001B is a quad 2-input NOR gate. All outputs are fully buffered to achieve maximum noise immunity and mode-insensitive output impedance. The recommended operating voltage range for VDD is 3V to 15V, referenced to VSS (typically ground). All unused inputs must be connected to VDD, VSS, or another input. This IC is suitable for industrial applications.
Features
AI Translation
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standard and symmetrical output characteristics
- Output-to-output relative quiescent effect protection
- Package: DIP-14/SOP-14/TSSOP-14/QFN-16
Applications
AI Translation
- Industrial applications
In-Stock: 4,795
4,795 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1172 | $ 0.59 |
| 50+ | $ 0.0938 | $ 4.69 |
| 150+ | $ 0.082 | $ 12.30 |
| 500+ | $ 0.0732 | $ 36.60 |
| 2,500+ | $ 0.0662 | $ 165.50 |
| 5,000+ | $ 0.0627 | $ 313.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-14 | |
| Features | - | |
| Logic Family | CD4 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 40ns@15V,50pF | |
| Current - Output Low(IOL) | 3.4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4001B is a quad 2-input NOR gate. All outputs are fully buffered to achieve maximum noise immunity and mode-insensitive output impedance. The recommended operating voltage range for VDD is 3V to 15V, referenced to VSS (typically ground). All unused inputs must be connected to VDD, VSS, or another input. This IC is suitable for industrial applications.
Features
AI Translation
- Fully static operation
- 5V, 10V, 15V parametric ratings
- Standard and symmetrical output characteristics
- Output-to-output relative quiescent effect protection
- Package: DIP-14/SOP-14/TSSOP-14/QFN-16
Applications
AI Translation
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



