TDSEMIC AT24C32-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AT24C32-TD |
| LCSC Part # | C42421829 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Electrically Erasable PROM, Two-Wire Serial Interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24C02/04/08/16/32/64 series are EEPROMs organized as 256/512/1024/2048/4096/8192×8 bits respectively, with a 2-wire serial interface. Operating voltage as low as 1.8V, with typical standby and active currents of 1μA and 1mA respectively. The series supports page write capability, with page sizes of 8/16/16/16/32/32 bytes respectively. Available in 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5 packages.
Features
- Wide operating voltage range: 1.8V ~ 5.5V
- Low voltage technology
- 1mA typical operating current
- 1μA typical standby current
- Memory organization: 24C02 = 256×8 bits, 24C04 = 512×8 bits, 24C08 = 1024×8 bits, 24C16 = 2048×8 bits, 24C32 = 4096×8 bits, 24C64 = 8192×8 bits
- 2-wire serial interface, fully compatible with I²C bus protocol
- I²C clock frequency supports 1MHz (5V) and 400kHz (1.8V, 2.5V, 2.7V)
- Schmitt trigger inputs for noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms maximum
- Byte write operation supported
- Page write operation supported: 8-byte page for 24C02, 16-byte page for 24C04/08/16, 32-byte page for 24C32/64
- Supports byte read, random read, and sequential read
- Auto address increment
- ESD protection: >2.5kV
- High reliability: 1,000,000 write/erase cycles endurance, 100-year data retention
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
- Smart instrumentation
- Industrial control
- Home appliances
- Computers and laptops
- Automotive electronics
- Communications equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0688 | $ 0.34 |
| 50+ | $ 0.0672 | $ 3.36 |
| 150+ | $ 0.0662 | $ 9.93 |
| 500+ | $ 0.0651 | $ 32.55 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24C02/04/08/16/32/64 series are EEPROMs organized as 256/512/1024/2048/4096/8192×8 bits respectively, with a 2-wire serial interface. Operating voltage as low as 1.8V, with typical standby and active currents of 1μA and 1mA respectively. The series supports page write capability, with page sizes of 8/16/16/16/32/32 bytes respectively. Available in 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5 packages.
Features
- Wide operating voltage range: 1.8V ~ 5.5V
- Low voltage technology
- 1mA typical operating current
- 1μA typical standby current
- Memory organization: 24C02 = 256×8 bits, 24C04 = 512×8 bits, 24C08 = 1024×8 bits, 24C16 = 2048×8 bits, 24C32 = 4096×8 bits, 24C64 = 8192×8 bits
- 2-wire serial interface, fully compatible with I²C bus protocol
- I²C clock frequency supports 1MHz (5V) and 400kHz (1.8V, 2.5V, 2.7V)
- Schmitt trigger inputs for noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms maximum
- Byte write operation supported
- Page write operation supported: 8-byte page for 24C02, 16-byte page for 24C04/08/16, 32-byte page for 24C32/64
- Supports byte read, random read, and sequential read
- Auto address increment
- ESD protection: >2.5kV
- High reliability: 1,000,000 write/erase cycles endurance, 100-year data retention
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
- Smart instrumentation
- Industrial control
- Home appliances
- Computers and laptops
- Automotive electronics
- Communications equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



