TDSEMIC AT24C16-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AT24C16-TD |
| LCSC Part # | C42421828 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Electrically Erasable PROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24C02/04/08/16/32/64 series are EEPROMs organized as 256/512/1024/2048/4096/8192×8 bits respectively, with a two-wire serial interface. Operating voltage is as low as 1.8V, with typical standby and active currents of 1μA and 1mA respectively. The series supports page write operations with page sizes of 8/16/16/16/32/32 bytes respectively. Available in 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5 packages.
Features
- Wide operating voltage range: 1.8V ~ 5.5V
- Low-voltage technology
- Typical operating current: 1mA
- Typical standby current: 1μA
- Memory organization:
- 24C02: 256 × 8 bits (2K bits)
- 24C04: 512 × 8 bits (4K bits)
- 24C08: 1024 × 8 bits (8K bits)
- 24C16: 2048 × 8 bits (16K bits)
- 24C32: 4096 × 8 bits (32K bits)
- 24C64: 8192 × 8 bits (64K bits)
- 2-wire serial interface, fully compatible with I²C bus
- I²C clock frequency: 1MHz (5V) and 400kHz (1.8V, 2.5V, 2.7V)
- Schmitt trigger inputs with noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms max
- Byte write support
- Page write support: 8-byte page (24C02), 16-byte page (24C04/08/16), 32-byte page (24C32/64)
- Byte read, random read, and sequential read support
- Auto-increment addressing
- ESD protection: >2.5kV
- High reliability:
- Endurance: 1,000,000 write/erase cycles
- Data retention: 100 years
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
- Smart instrumentation
- Industrial control
- Home appliances
- Computer & laptop
- Automotive electronics
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0403 | $ 0.40 |
| 100+ | $ 0.0394 | $ 3.94 |
| 300+ | $ 0.0388 | $ 11.64 |
| 1,000+ | $ 0.0382 | $ 38.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Noise suppression function;Hardware write protection function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 24C02/04/08/16/32/64 series are EEPROMs organized as 256/512/1024/2048/4096/8192×8 bits respectively, with a two-wire serial interface. Operating voltage is as low as 1.8V, with typical standby and active currents of 1μA and 1mA respectively. The series supports page write operations with page sizes of 8/16/16/16/32/32 bytes respectively. Available in 8-pin PDIP, 8-pin SOP, and 5-pin SOT-23-5 packages.
Features
- Wide operating voltage range: 1.8V ~ 5.5V
- Low-voltage technology
- Typical operating current: 1mA
- Typical standby current: 1μA
- Memory organization:
- 24C02: 256 × 8 bits (2K bits)
- 24C04: 512 × 8 bits (4K bits)
- 24C08: 1024 × 8 bits (8K bits)
- 24C16: 2048 × 8 bits (16K bits)
- 24C32: 4096 × 8 bits (32K bits)
- 24C64: 8192 × 8 bits (64K bits)
- 2-wire serial interface, fully compatible with I²C bus
- I²C clock frequency: 1MHz (5V) and 400kHz (1.8V, 2.5V, 2.7V)
- Schmitt trigger inputs with noise suppression
- Hardware data write protection
- Internal write cycle time: 5ms max
- Byte write support
- Page write support: 8-byte page (24C02), 16-byte page (24C04/08/16), 32-byte page (24C32/64)
- Byte read, random read, and sequential read support
- Auto-increment addressing
- ESD protection: >2.5kV
- High reliability:
- Endurance: 1,000,000 write/erase cycles
- Data retention: 100 years
- Available in 8-pin DIP and 8-pin SOP packages
- Lead-free process, RoHS compliant
Applications
- Smart instrumentation
- Industrial control
- Home appliances
- Computer & laptop
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



