TDSEMIC AO4606-TD 30V
| Manufacturer | TDSEMICAsian Brands |
| MPN | AO4606-TD 30V |
| LCSC Part # | C42421813 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2W 30V 1.8V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 45pF;140pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A;5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF;95pF | |
| RDS(on) | 20mΩ@10V;40mΩ@-10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 255pF;760pF | |
| Gate Charge(Qg) | 5.2nC;13.6nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4606 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30V, ID = 6A
- RDS(ON) < 30mΩ at VGS = 10V
- VDS = -30V, ID = -5.5A
- RDS(ON) < 48mΩ at VGS = -10V
Applications
AI Translation
- Wireless charging
- Boost driver
- Brushless motor
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1571 | $ 0.79 |
| 50+ | $ 0.1321 | $ 6.61 |
| 150+ | $ 0.1196 | $ 17.94 |
| 500+ | $ 0.1102 | $ 55.10 |
| 3,000+ | $ 0.1027 | $ 308.10 |
| 6,000+ | $ 0.0989 | $ 593.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 45pF;140pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 6A;5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF;95pF | |
| RDS(on) | 20mΩ@10V;40mΩ@-10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 255pF;760pF | |
| Gate Charge(Qg) | 5.2nC;13.6nC | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO4606 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- VDS = 30V, ID = 6A
- RDS(ON) < 30mΩ at VGS = 10V
- VDS = -30V, ID = -5.5A
- RDS(ON) < 48mΩ at VGS = -10V
Applications
AI Translation
- Wireless charging
- Boost driver
- Brushless motor
C42421813 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

