TDSEMIC AO3401-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | AO3401-TD |
| LCSC Part # | C42421810 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TDSEMIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 105pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 65pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 880pF | |
| Gate Charge(Qg) | 8.5nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19,620
19,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0198 | $ 0.40 |
| 200+ | $ 0.0173 | $ 3.46 |
| 600+ | $ 0.0159 | $ 9.54 |
| 3,000+ | $ 0.0151 | $ 45.30 |
| 9,000+ | $ 0.0144 | $ 129.60 |
| 21,000+ | $ 0.014 | $ 294.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



