Leiditech LM-ESDA33CP
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | LM-ESDA33CP |
| LCSC Part # | C42421537 |
| Package | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 10VC DFN1006-2 |
| Description | 80W@8/20us 10V 3.3V DFN1006-2 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | DFN1006-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,090 
10,090
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0362 $ 0.0344 | $ 0.34 |
100+ | $ 0.0286 $ 0.0272 | $ 2.72 |
300+ | $ 0.0249 $ 0.0237 | $ 7.11 |
1,000+ | $ 0.022 $ 0.0209 | $ 20.90 |
5,000+ | $ 0.0198 $ 0.0189 | $ 94.50 |
10,000+ | $ 0.0186 $ 0.0177 | $ 177.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$