Leiditech LM-ESDA08CP
| Manufacturer | LeiditechAsian Brands |
| MPN | LM-ESDA08CP |
| LCSC Part # | C42421521 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 8VWM 20VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 8V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 9A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDAs)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports Peripherals
In-Stock: 110
110 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0567$ 0.0539 | $ 0.54 |
| 100+ | $ 0.0448$ 0.0426 | $ 4.26 |
| 300+ | $ 0.0389$ 0.0370 | $ 11.10 |
| 1,000+ | $ 0.0344$ 0.0327 | $ 32.70 |
| 5,000+ | $ 0.0309$ 0.0294 | $ 147.00 |
| 10,000+ | $ 0.0291$ 0.0277 | $ 277.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 8V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 9A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDAs)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



