Silverlight G3535N1VIRB5U12SX-808
| Manufacturer | SilverlightAsian Brands |
| MPN | G3535N1VIRB5U12SX-808 |
| LCSC Part # | C42421424 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | 2V 808nm 21° 530mA SMD3535-3P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - Supply | 2V | |
| Wavelength | 808nm | |
| Angle | 21° | |
| Width | 3.5mm | |
| Threshold current | 530mA | |
| Length | 3.5mm | |
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 42% | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26
26 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3307 | $ 2.33 |
| 10+ | $ 1.9721 | $ 19.72 |
| 30+ | $ 1.7484 | $ 52.45 |
| 100+ | $ 1.5184 | $ 151.84 |
| 500+ | $ 1.4152 | $ 707.60 |
| 1,000+ | $ 1.3692 | $ 1369.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - Supply | 2V | |
| Wavelength | 808nm | |
| Angle | 21° | |
| Width | 3.5mm | |
| Threshold current | 530mA | |
| Length | 3.5mm | |
| Antistatic Ability | 2kV | |
| Conversion Efficiency | 42% | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



