HGSEMI HG1622B-LQ64
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | HG1622B-LQ64 |
| LCSC Part # | C42421395 |
| Package | LQFP-64(7x7) |
| Customer # | |
| Key Attributes | Dot-matrix LCD display and power supply control functions |
| Description | 2.7V~5.2V 3-Wire Serial Interface 80uA LQFP-64(7x7) Display Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HGSEMI | |
| Package | LQFP-64(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
495 
495
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5769 | $ 0.58 |
10+ | $ 0.4652 | $ 4.65 |
30+ | $ 0.4086 | $ 12.26 |
250+ | $ 0.3535 | $ 88.38 |
500+ | $ 0.3198 | $ 159.90 |
1,000+ | $ 0.303 | $ 303.00 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$