LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZGWD BB0500400F-0202C-001 product image
  • BB0500400F-0202C-001 thumbnail 1
  • BB0500400F-0202C-001 thumbnail 2
  • BB0500400F-0202C-001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD BB0500400F-0202C-001RoHS

Manufacturer
ZGWDAsian Brands
MPN
BB0500400F-0202C-001
LCSC Part #
C42421198
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 20POS SMD GOLD
Datasheetpdf iconZGWD BB0500400F-0202C-001
Custom CablesMOQ 1pc
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2904$ 1.45
50+$ 0.2281$ 11.41
150+$ 0.2013$ 30.20
1,000+$ 0.168$ 168.00
2,000+$ 0.1531$ 306.20
5,000+$ 0.1442$ 721.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerZGWD
PackagingSMD,P=0.5mm
Operating Temperature-40℃~+85℃
Voltage Rating50V
System Fit Height5mm;6mm;8mm
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins20P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.